Part Details for TDX100M120/240D by nVent
Overview of TDX100M120/240D by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-240D3SLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-240D3SLB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-240D3 | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for TDX100M120/240D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK0951
|
Newark | Modular Tdx Panel Protector, 100 Ka, 120/240 V Un, 3Ph 4W+G Distribution System/Erico Electric |Nvent Erico TDX100M120/240D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,471.7800 / $1,689.0900 | Buy Now |