-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SOCKET TRANSIST 3POS GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9633-ND
|
DigiKey | CONN SOCKET TRANSIST 3POS GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
88 In Stock |
|
$8.3419 / $13.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDU03DTOD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
TDU03DTOD
Sullins Connector Solutions
CONN SOCKET TRANSIST 3POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.4 inch | |
Body Depth | 0.825 inch | |
Body Length | 0.75 inch | |
Contact Configuration | 1X3 | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Style | BELLOWED TYPE | |
Current Rating | 5 A | |
Device Socket Type | OTHER SOCKET | |
Device Type Used On | DIP6 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.25 mm | |
Terminal Pitch | 5.59 mm | |
Termination Type | SOLDER |