There are no models available for this part yet.
Overview of TDT-120-ALA-030 by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TDT-120-ALA-030 by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4821-TDT-120-ALA-030-ND
|
DigiKey | RELAY TIME DELAY 30SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$239.5800 | Buy Now | |
DISTI #
TDT-120-ALA-030
|
Relay Specialties | TDR True Delay on Break, 10 ADPDT, Lock Nut Adj , 120VAC/DC8-pin octal plug-in, .3s-30s Min Qty: 1 | 0 |
|
$213.9000 / $247.3300 | RFQ |