Part Details for TDSY1150 by Vishay Intertechnologies
Overview of TDSY1150 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDSY1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSY1150
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP - Rail/Tube (Alt: TDSY1150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$0.8890 / $0.9450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8750 | Buy Now |
DISTI #
TDSY1150
|
TME | Display: LED, 7-segment, 7mm, 0.28", No.char: 1, yellow, 0.45÷3mcd Min Qty: 1 | 15 |
|
$0.7800 / $0.9100 | Buy Now |
|
ComSIT USA | STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm RoHS: Compliant |
|
|
RFQ |
Part Details for TDSY1150
TDSY1150 CAD Models
TDSY1150 Part Data Attributes
|
TDSY1150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSY1150
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm | |
Terminal Finish | Silver (Ag) |