-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2722
|
Newark | 7-Seg Display, Com Cathod, Red, 3.6Mcd Rohs Compliant: Yes |Vishay TDSR1060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$1.0900 / $2.1900 | Buy Now |
DISTI #
TDSR1060
|
Avnet Americas | DISPLAY 7-SEG. 10MM RED LC C.C.-e4 - Rail/Tube (Alt: TDSR1060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7198 / $0.7965 | Buy Now |
DISTI #
78-TDSR1060
|
Mouser Electronics | LED Displays & Accessories Red common cathode 10mm 7-seg display RoHS: Compliant | 460 |
|
$0.7440 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks | 0 |
|
$0.7770 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH INTENSITY RED, 10 MM | 120 |
|
$1.6660 / $3.3320 | Buy Now |
DISTI #
TDSR1060
|
TTI | LED Displays & Accessories Red common cathode 10mm 7-seg display RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
TDSR1060
|
TME | Display: LED, 7-segment, 10mm, 0.39", No.char: 1, red, 0.28÷3mcd Min Qty: 1 | 244 |
|
$0.7000 / $1.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure10-DIP0.300"",7.62mm | 150 |
|
$1.1883 / $1.8860 | Buy Now |
DISTI #
TDSR1060
|
EBV Elektronik | DISPLAY 7-SEG. 10MM RED LC C.C.-e4 (Alt: TDSR1060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSR1060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSR1060
Vishay Intertechnologies
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | SILVER |