Part Details for TDSL5150 by Vishay Semiconductors
Results Overview of TDSL5150 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDSL5150 Information
TDSL5150 by Vishay Semiconductors is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TDSL5150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSL5150-ND
|
DigiKey | DISPLAY 7SEG 0.51" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
484 In Stock |
|
$0.9696 / $2.4100 | Buy Now |
Part Details for TDSL5150
TDSL5150 CAD Models
TDSL5150 Part Data Attributes
|
TDSL5150
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSL5150
Vishay Semiconductors
Smart/Normal 7 Seg Numeric LED Display,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |