-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, Red, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2707
|
Newark | 7-Seg Display, Com Cathod, Red, 1.3Mcd Rohs Compliant: Yes |Vishay TDSL3160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$0.7570 | Buy Now |
DISTI #
58AJ2707
|
Avnet Americas | DISPLAY 7-SEG. 10MM LC RED C.C.-e4 - Bulk (Alt: 58AJ2707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.4200 / $2.6000 | Buy Now |
DISTI #
TDSL3160
|
Avnet Americas | DISPLAY 7-SEG. 10MM LC RED C.C.-e4 - Bulk (Alt: TDSL3160) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8750 / $0.9870 | Buy Now |
DISTI #
78-TDSL3160
|
Mouser Electronics | LED Displays & Accessories Low current red c.c. 10mm 7-seg display RoHS: Compliant | 6201 |
|
$0.9730 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks | 0 |
|
$0.9220 | Buy Now |
DISTI #
TDSL3160
|
TTI | LED Displays & Accessories Low current red c.c. 10mm 7-seg display RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.9500 / $1.0600 | Buy Now |
DISTI #
TDSL3160
|
TME | Display: LED, 7-segment, 10mm, 0.39", No.char: 1, orange-red Min Qty: 1 | 119 |
|
$0.9100 / $2.3400 | Buy Now |
DISTI #
TDSL3160
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP (Alt: TDSL3160) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Red 1 Digit 320mW Common Cathode 0.39 DIP-7 LED Segment Displays ROHS | 1 |
|
$2.6966 / $2.8363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSL3160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSL3160
Vishay Intertechnologies
7 Seg Numeric LED Display, 1-Character, Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | SILVER |