There are no models available for this part yet.
Overview of TDR3-2412WISM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Price & Stock for TDR3-2412WISM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 3 |
|
$24.0000 | Buy Now | ||
Quest Components | 2 |
|
$26.0000 | Buy Now | |||
DISTI #
TDR3-2412WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$33.1600 / $37.2400 | RFQ | |
DISTI #
000000000005182265
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$28.4800 / $35.8100 | Buy Now |
CAD Models for TDR3-2412WISM by Traco Power
Part Data Attributes for TDR3-2412WISM by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED HGT CALCULATED
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-G7
|
JESD-609 Code
|
e3
|
Length
|
18.9 mm
|
Load Regulation-Max
|
1%
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.25 A
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
9.2 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
12.8 mm
|
Related Parts for TDR3-2412WISM
-
STM32F405VGT6Microcontrollers
-
TPS54824RNVRSwitching Regulator or Controllers
-
5AGXMA7G4F31C4NField Programmable Gate Arrays
-
SN65HVD234DNetwork Interfaces
-
TMM60115Power Supply Modules
-
MBRS360T3GRectifier Diodes
-
20021321-00036T4LFHeaders and Edge Type Connectors
-
SMBJ30A-TRTransient Suppressors
-
CDRH125/LDNP-680MCFixed Inductors