Power Circuits
TDR2-1222SM
Description: 2 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated (overmold), SMD (DIP-14)

Overview of TDR2-1222SM by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

Price & Stock for TDR2-1222SM by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TDR2-1222SM
TME Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 0
  • 1 $29.7000
  • 5 $28.1100
  • 25 $27.2600
  • 100 $26.4200
$26.4200 / $29.7000 RFQ
DISTI # 000000000005182181
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $28.5600
  • 10 $25.5200
  • 25 $23.7000
  • 50 $22.7300
$22.7300 / $28.5600 Buy Now

CAD Models for TDR2-1222SM by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDR2-1222SM by Traco Power

TDR2-1222SM
Traco Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
SOP, GWDIP7/14,.7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12 V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
83%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G7
JESD-609 Code
e4
Length
18.9 mm
Load Regulation-Max
1%
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.083 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP7/14,.7
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
9.2 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
12.8 mm
Want to compare parts?
  1. TDR2-1222SM
    Traco Power
    2 Watt DC/DC converter, industrial, 2:1 input, regulated, encapsulated (overmold), SMD (DIP-14)
    VS

Related Parts for TDR2-1222SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDR2-1222SM by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDR2-1222SM by Traco Power

Select Manufacturer
Which Manufacturer of TDR2-1222SM would you like to use for your alert(s)?
  • Please alert me when TDR2-1222SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDR2-1222SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDR2-1222SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDR2-1222SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDR2-1222SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDR2-1222SM by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: