-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7609
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well TDR-480-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$156.4200 | Buy Now |
DISTI #
1866-4910-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 12 Weeks Container: Box |
491 In Stock |
|
$137.2592 / $146.4100 | Buy Now |
DISTI #
TDR-480-24
|
Avnet Americas | MWLTDR-480-24 - Boxed Product (Development Kits) (Alt: TDR-480-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$113.1000 / $127.9000 | Buy Now |
DISTI #
709-TDR-480-24
|
Mouser Electronics | DIN Rail Power Supplies 480W 24V 20A DinRail 3 Phase 340-550VAC RoHS: Compliant | 54 |
|
$125.6800 / $133.0200 | Buy Now |
DISTI #
71007299
|
RS | Power Supply, AC-DC, DIN Rail, Three Phase, 480W, 24V,20A, PFC, TDR Series | MEAN WELL TDR-480-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 275 |
|
$130.3000 / $146.4100 | Buy Now |
|
Future Electronics | TDR-480 Series 480 W 340 to 550 VAC 24 Output PFC DIN Rail Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$127.9000 / $134.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@20A - 480W |
31 In Stock 104 On Order |
|
$113.1000 / $127.9000 | Buy Now |
DISTI #
71284627
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 173 |
|
$116.5800 / $127.9000 | Buy Now |
DISTI #
77355232
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$126.0000 / $153.8551 | Buy Now |
DISTI #
69185020
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 30 |
|
$133.9104 / $157.7065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDR-480-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TDR-480-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |