-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1758
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Adjustable, Smd, 3 W, 15 V, 200 Ma Rohs Compliant: Yes |Traco Power TDR 3-4813SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 / $27.5900 | Buy Now |
DISTI #
TDR3-4813SM-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.5520 | Buy Now |
DISTI #
495-TDR3-4813SM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$28.4600 / $31.0000 | Order Now |
DISTI #
71098467
|
RS | Power Supply, 3W, 15V@0.2A, | TRACO Power TDR 3-4813SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8400 / $30.6800 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$42.2784 / $46.9760 | Buy Now | |
DISTI #
TDR3-4813SM
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 15VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$30.1600 / $33.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy