Part Details for TDR 3-2423WISM-TR by Traco Power
Overview of TDR 3-2423WISM-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDR 3-2423WISM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TDR3-2423WISM-TR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Style: SMD, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15 RoHS: Compliant | 0 |
|
$27.6400 | Order Now |