-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1739
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, Adjustable, 18 V, 4.5 V Rohs Compliant: Yes |Traco Power TDR 3-1223WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3500 / $31.7800 | Buy Now |
DISTI #
TDR3-1223WISM-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.8870 | Buy Now |
DISTI #
495-TDR-3-1223WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 4.5-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 7 |
|
$32.5900 / $35.7000 | Buy Now |
DISTI #
70421518
|
RS | DC/DC converter,4.5-18Vi,+/-15Vo 0.1A,3W | TRACO Power TDR 3-1223WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2300 / $35.3500 | RFQ |
DISTI #
TDR3-1223WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$34.7800 / $38.9800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy