-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1716
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Traco Power TDR 3-0511 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 / $27.3300 | Buy Now |
DISTI #
TDR3-0511-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$23.0500 / $32.2400 | Buy Now |
DISTI #
495-TDR3-0511
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$29.0300 / $34.1500 | Order Now |
DISTI #
70421553
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 9Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TDR 3-0511 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2400 / $35.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$33.2600 / $39.1500 | Buy Now |
DISTI #
77364766
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin DIP Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$65.9275 | Buy Now |
DISTI #
TDR3-0511
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 600mA, DIP8 Min Qty: 1 | 2 |
|
$42.1100 / $50.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy