-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2178
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TDR 2-4811WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 / $25.0100 | Buy Now |
DISTI #
1951-2090-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$21.1250 / $29.5100 | Buy Now |
DISTI #
495-TDR2-4811WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 2, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 30 |
|
$24.1800 / $29.5100 | Buy Now |
DISTI #
70421546
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power TDR 2-4811WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9000 / $32.5200 | RFQ |
DISTI #
76878763
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 7-Pin DIP Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 30 |
|
$23.9000 / $30.7000 | Buy Now |
DISTI #
TDR2-4811WI
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 5VDC, Iout: 400mA, DIP8 Min Qty: 1 | 0 |
|
$27.3500 / $30.6900 | RFQ |
DISTI #
1869088
|
Farnell | DC/DC CONVERTER, 5V, 2W, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.2351 / $21.5407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy