-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated | |
DC2423A-B | Analog Devices | LTM9100 Demo Board - Isolated | |
72423L15SO | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1705
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, Adjustable, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TDR 2-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $24.3900 | Buy Now |
DISTI #
TDR2-2423-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$20.1875 / $29.9000 | Buy Now |
DISTI #
495-TDR2-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 11 |
|
$22.4100 / $29.3200 | Buy Now |
DISTI #
71098447
|
RS | Power Supply, 2W, 15V@0.067A, | TRACO Power TDR 2-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $26.5700 | RFQ |
DISTI #
TDR2-2423
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP8 Min Qty: 1 | 0 |
|
$26.6200 / $29.9200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 28 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy