-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124133-HMC662LP3E | Analog Devices | HMC662LP3E Evaluation PCB | |
LTC2413IGN#PBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan | |
LTC2413CGN#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Simultan |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDR2-2413-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5020 | Buy Now |
DISTI #
495-TDR2-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 2, Input Voltage: 18-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$23.0400 / $26.0000 | Buy Now |
DISTI #
70421533
|
RS | DC/DC converter,18-36Vin,15Vout 134mA,2W | TRACO Power TDR 2-2413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9500 / $25.4800 | RFQ |
DISTI #
TDR2-2413
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Iout: 134mA, DIP8 Min Qty: 1 | 0 |
|
$25.1700 / $28.3900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 13 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy