-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-322MLB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1686
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, Adjustable, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TDR 2-0523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $24.3900 | Buy Now |
DISTI #
TDR2-0523-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7 In Stock |
|
$19.0500 / $29.9000 | Buy Now |
DISTI #
495-TDR2-0523
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-14, Output Power (W): 2, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 21 |
|
$21.6100 / $28.8500 | Buy Now |
DISTI #
70421537
|
RS | DC/DC converter,4.5-9Vin,+/-15Vo 67mA,2W | TRACO Power TDR 2-0523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $26.5700 | RFQ |
DISTI #
TDR2-0523
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -15VDC, DIP8 Min Qty: 1 | 0 |
|
$26.6200 / $29.9200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy