Part Details for TDPT16031003DUF by Vishay Intertechnologies
Overview of TDPT16031003DUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDPT16031003DUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDPT16031003DUF
|
Avnet Americas | Resistor, Network, 100 kOhm, ? 0.5%, 800 mW, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thin Film - Bulk (Alt: TDPT16031003DUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-TDPT16031003DUF
|
Mouser Electronics | Resistor Networks & Arrays 100K OHM 16PIN .1%ABS/.05RATIO RoHS: Compliant | 0 |
|
$3.3000 / $6.4200 | Order Now |
DISTI #
TDPT16031003DUF
|
TTI | Resistor Networks & Arrays 100K OHM 16PIN .1%ABS/.05RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$3.1600 | Buy Now |
Part Details for TDPT16031003DUF
TDPT16031003DUF CAD Models
TDPT16031003DUF Part Data Attributes
|
TDPT16031003DUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDPT16031003DUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TDPT16031003DUF
This table gives cross-reference parts and alternative options found for TDPT16031003DUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDPT16031003DUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDP16031003DUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, DIP, HALOGEN FREE | Vishay Thin Film | TDPT16031003DUF vs TDP16031003DUF |