Part Details for TDP3500 by Tektronix Inc
Overview of TDP3500 by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDP3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M0425
|
Newark | Differential Probe, Oscilloscope, 3.5Ghz, Oscilloscope Probe Function:Differential, Bandwidth:3.5Ghz, Input Voltage Max:15V, Test Probe Attenuation:-, For Use With:Tektronix Oscilloscopes With Tekvpi Probe Interface, Product Range:- Rohs Compliant: Yes |Tektronix TDP3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,410.0000 | Buy Now |
DISTI #
795-TDP3500
|
Mouser Electronics | Test Probes Differential Probe: 3.5 GHz, 5X, +/- 2V, TekVPI RoHS: Not Compliant | 1 |
|
$8,410.0000 | Buy Now |
DISTI #
70137091
|
RS | Probe, Differential with TekVPI Interface, 3.5 GHz | Tektronix TDP3500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,410.0000 | RFQ |
DISTI #
16845.1
|
TestEquity LLC | Tektronix TDP3500 Differential Probe, 3.5 GHz, TekVPI Interface, TDP Series | 4 |
|
$8,410.0000 | Buy Now |