TDP16015101BUF
Description: Array/Network Resistor, Bussed, Thin Film, 0.8W, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP

Overview of TDP16015101BUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TDP16015101BUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TDP16015101BUF
Avnet Americas Res Thin Film NET 5.1K Ohm 0.1% 4/5W ±25ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole Tube - Bulk (Alt: TDP16015101BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $5.7810
  • 110 $5.6990
  • 210 $5.5760
  • 500 $3.9235
  • 1,000 $3.3150
  • 5,000 $2.9696
  • 10,000 $2.9000
$2.9000 / $5.7810 Buy Now

CAD Models for TDP16015101BUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDP16015101BUF by Vishay Intertechnologies

TDP16015101BUF
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Element Power Dissipation
0.05 W
First Element Resistance
5100 Ω
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TDP16015101BUF
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Thin Film, 0.8W, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDP16015101BUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDP16015101BUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TDP16015101BUF would you like to use for your alert(s)?
  • Please alert me when TDP16015101BUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDP16015101BUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDP16015101BUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDP16015101BUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDP16015101BUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDP16015101BUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: