-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.1 Gbps DP1.4 linear redriver 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDP142RNQR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 40WQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3642 | Buy Now |
DISTI #
595-TDP142RNQR
|
Mouser Electronics | Display Interface IC 8.1 Gbps DP1.4 linear redriver 40-WQFN 0 to 70 RoHS: Compliant | 0 |
|
$2.3500 / $4.7100 | Order Now |
|
Ameya Holding Limited | 8952 |
|
RFQ | ||
|
Chip1Cloud | IC INTERFACE SPECIALIZED 40WQFN | 22000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDP142RNQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDP142RNQR
Texas Instruments
8.1 Gbps DP1.4 linear redriver 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TDP142RNQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP142RNQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDP142IRNQT | 8.1 Gbps DP1.4 linear redriver 40-WQFN -40 to 85 | Texas Instruments | TDP142RNQR vs TDP142IRNQT |
TDP142IRNQR | 8.1 Gbps DP1.4 linear redriver 40-WQFN -40 to 85 | Texas Instruments | TDP142RNQR vs TDP142IRNQR |