-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDP02H0SBD1 by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7166
|
Newark | Tdp02H0Sbd1 |C&k Components TDP02H0SBD1 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
CKN9419-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 55 Weeks Container: Tube |
72 In Stock |
|
$1.2258 / $2.3600 | Buy Now |
DISTI #
611-TDP02H0SBD1
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH, SPST RoHS: Compliant | 548 |
|
$1.3500 / $1.6400 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$2.6250 / $3.1500 | Buy Now | |
DISTI #
000000000003026623
|
Sager | DIP Switches / SIP Switches DIP SWITCH, SPST Min Qty: 1250 | 0 |
|
$1.4500 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDP02H0SBD1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDP02H0SBD1
C&K
PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Body Breadth | 6 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 3.67 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TDP02H0SBD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDP02H0SBD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDJ-06-B | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-06-B |
194-9MS-P | CTS Corporation | Check for Price | Piano Dip Switch, 9 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | TDP02H0SBD1 vs 194-9MS-P |
LDJ-09 | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-09 |
LDJR-04-L-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJR-04-L-T-TR |
LDJ-09-L-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-09-L-TR |
LDJ-01-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-01-T-TR |
DPL-03-T | Salecom Electronics Co Ltd | Check for Price | Piano Dip Switch, 3 Switches, SPST, Off-on, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TDP02H0SBD1 vs DPL-03-T |
LDJ-09-L-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-09-L-T-TR |
LDJ-12-T-TR | Lamb Industries | Check for Price | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | TDP02H0SBD1 vs LDJ-12-T-TR |
DPL-05U | Salecom Electronics Co Ltd | Check for Price | Piano Dip Switch, 5 Switches, SPST, Off-on, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TDP02H0SBD1 vs DPL-05U |
C&K provides a recommended PCB layout in their application notes, which includes a suggested land pattern and spacing to ensure proper switch operation and minimize electrical noise.
The TDP02H0SBD1 is a mechanical switch, and debouncing is typically handled by the system's firmware or software. A common debouncing technique is to use a timer to ignore switch transitions within a certain time window (e.g., 10-20 ms).
The datasheet specifies a maximum current rating of 100 mA at 12 VDC. However, it's essential to consider the switch's power rating and the system's requirements to ensure safe and reliable operation.
While the TDP02H0SBD1 is a rugged switch, it's still important to consider the environmental conditions in which it will operate. C&K provides guidance on vibration and shock testing in their application notes, and it's recommended to consult with their engineers for specific requirements.
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using harsh chemicals, solvents, or excessive moisture, which can damage the switch or compromise its performance.