Part Details for TDN5-0911WI by Traco Power
Overview of TDN5-0911WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDN5-0911WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDN5-0911WI
|
TME | Converter: DC/DC, 5W, Uin: 4.5÷13.2V, Uout: 5VDC, Iout: 1A, DIP, TDN5 Min Qty: 1 | 26 |
|
$23.7900 / $26.8200 | Buy Now |
Part Details for TDN5-0911WI
TDN5-0911WI CAD Models
TDN5-0911WI Part Data Attributes
|
TDN5-0911WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TDN5-0911WI
Traco Power
5 Watt DC/DC converter, industrial, 4:1 input, highest power density, regulated, encapsulated, DIP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XDMA-T6 | |
JESD-609 Code | e3 | |
Length | 13.2 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9.1 mm |