-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2409
|
Newark | Dc-Dc Converter, 3.3V, 0.125A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TDN 5-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $22.0800 | Buy Now |
DISTI #
90Y8688
|
Newark | Dc-Dc Converter, 3.3V, 0.125A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TDN 5-2410WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $25.8100 | Buy Now |
DISTI #
1951-2907-ND
|
DigiKey | DC DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
28 In Stock |
|
$19.9125 / $27.6100 | Buy Now |
DISTI #
495-TDN5-2410WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3Vout 1000mA 5W Iso DIP RoHS: Compliant | 358 |
|
$21.7100 / $26.1400 | Buy Now |
DISTI #
71021649
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)3.3 (A)1 | TRACO Power TDN 5-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6300 / $26.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$0 | Buy Now |
|
Quest Components | 13 |
|
$41.0382 / $45.5980 | Buy Now | |
DISTI #
TDN5-2410WI
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 1000mA, DIP Min Qty: 1 | 0 |
|
$23.7900 / $26.8200 | RFQ |
DISTI #
C1S752000171818
|
Chip1Stop | DC to DC Converter Modules | 16 |
|
$36.8000 / $38.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy