-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8288
|
Newark | Module Dc-Dc 24Vin 2-Out 15V/-15V 0.1A/-0.1A 3W 6 Rohs Compliant: Yes |Traco Power TDN 3-2423WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85Y2400
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V, Width:9.1Mm Rohs Compliant: Yes |Traco Power TDN 3-2423WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $20.6300 | Buy Now |
DISTI #
1951-1376-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
28 In Stock |
|
$19.2361 / $23.5000 | Buy Now |
DISTI #
495-TDN3-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 15V/100mA -15V/100mA 3W DIP RoHS: Compliant | 60 |
|
$19.5200 / $23.5000 | Buy Now |
DISTI #
71021632
|
RS | DC-DC Converter, In(V)9-36 VDC, Out(VDC)15 (A)0.1, Out2(VDC)-15 (A)0.1 | TRACO Power TDN 3-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9300 / $26.0300 | RFQ |
DISTI #
73210030
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 6-Pin DIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$21.7366 / $24.9749 | Buy Now |
|
Quest Components | 80 |
|
$31.5952 / $39.4940 | Buy Now | |
DISTI #
TDN3-2423WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP Min Qty: 1 | 0 |
|
$21.5200 / $24.1000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-36Vin 15V/100mA -15V/100mA 3W DIP | 50 |
|
$93.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy