-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5067
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 3, Input Voltage: 4.5-18 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 3-1221WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 / $22.3400 | Buy Now |
DISTI #
TDN3-1221WISM-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
24 In Stock |
|
$19.2625 / $26.9000 | Buy Now |
DISTI #
495-TDN3-1221WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W SMT Iso 4.5-18Vin +/-5Vout +/-300mA RoHS: Compliant | 16 |
|
$21.0100 / $25.5700 | Buy Now |
DISTI #
71021484
|
RS | DC-DC Converter, In(V)4.5-18 VDC, Out(VDC)5 (A)0.3, Out2(VDC)-5 (A)0.3 | TRACO Power TDN 3-1221WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8300 / $25.3500 | RFQ |
DISTI #
66423260
|
Verical | Module DC-DC 12VIN 5-OUT 5V/-5V 0.3A/-0.3A 3W 6-Pin DIP SMD Module Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$36.3129 / $38.7939 | Buy Now |
|
Quest Components | 4 |
|
$41.0280 | Buy Now | |
DISTI #
TDN3-1221WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18VDC, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$23.8200 / $26.8900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 3W SMT Iso 4.5-18Vin +/-5Vout +/-300mA | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy