-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2389
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TDN 3-1215WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2800 / $19.1400 | Buy Now |
DISTI #
TDN3-1215WI-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
55 In Stock |
|
$18.3360 / $22.4000 | Buy Now |
DISTI #
495-TDN3-1215WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-18Vin 24Vout 125mA 3W Iso DIP RoHS: Compliant | 22 |
|
$18.6100 / $22.4000 | Buy Now |
DISTI #
71021621
|
RS | DC-DC Converter, In(V)4.5-18 VDC, Out(VDC)24 (A)0.125 | TRACO Power TDN 3-1215WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 / $24.8000 | RFQ |
DISTI #
64956768
|
Verical | DC/DC Converter Module Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.7514 / $14.1842 | Buy Now |
|
Quest Components | 8 |
|
$21.3360 | Buy Now | |
DISTI #
TDN3-1215WI
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 24VDC, Iout: 125mA, DIP Min Qty: 1 | 3 |
|
$17.6500 / $18.4200 | Buy Now |
DISTI #
34C1044
|
Bürklin Elektronik | DC/DC converter, 4.5-18 VDC, 3 W, 1 output, 24 VDC, 82 % efficiency, TDN 3-1215WI Min Qty: 1 | 7 |
|
$19.0831 / $21.2107 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-18Vin 24Vout 125mA 3W Iso DIP | 50 |
|
$86.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy