-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5063
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 3, Input Voltage: 4.5-18 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TDN 3-1213WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.3600 | Buy Now |
DISTI #
TDN3-1213WISM-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5470 | Buy Now |
DISTI #
495-TDN3-1213WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W SMT Iso 4.5-18Vin 15Vout 200mA RoHS: Compliant | 0 |
|
$21.6900 / $24.1900 | Order Now |
DISTI #
71021482
|
RS | DC-DC Converter, In(V)4.5-18 VDC, Out(VDC)15 (A)0.2 | TRACO Power TDN 3-1213WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7900 / $24.2500 | RFQ |
DISTI #
64956776
|
Verical | Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 6-Pin DIP SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 30 |
|
$62.3968 / $72.2173 | Buy Now |
|
Quest Components | 24 |
|
$42.2365 / $49.6900 | Buy Now | |
DISTI #
TDN3-1213WISM
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 15VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$22.7900 / $25.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy