-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3008
|
Newark | Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:100Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TDN 1-1221WISM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $20.5800 | Buy Now |
DISTI #
TDN1-1221WISM-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
101 In Stock |
|
$17.4360 / $21.3000 | Buy Now |
DISTI #
495-TDN1-1221WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin +/-5Vout +/-100mA RoHS: Compliant | 16 |
|
$18.3900 / $22.1400 | Buy Now |
DISTI #
71021436
|
RS | DC-DC Converter, In(V)4.5-18 VDC, Out(VDC)5 (A)0.1, Out2(VDC)-5 (A)0.1 | TRACO Power TDN 1-1221WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6200 / $21.4800 | RFQ |
DISTI #
69277325
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 10 |
|
$15.4000 / $21.4000 | Buy Now |
DISTI #
64956989
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP SMD Module Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$13.3492 | Buy Now |
DISTI #
TDN1-1221WISM
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷18V, Uout: 5VDC, Uout2: -5VDC, 100kHz Min Qty: 1 | 0 |
|
$18.9900 / $21.4000 | RFQ |
DISTI #
2813002
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2781 / $22.4561 | Buy Now |
DISTI #
2813002
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8697 / $19.3381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy