Part Details for TDM-240NERL by Halo Electronics Inc
Overview of TDM-240NERL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU7002ACBZ-R7 | Analog Devices | PDM to I2S/TDM IC | |
ADAU7002ACBZ-RL | Analog Devices | PDM to I2S/TDM IC | |
ADAU7118ACPZRL | Analog Devices | 8-Channel PDM to I2S/TDM Conve |
Price & Stock for TDM-240NERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDM-240NERL
|
Avnet Americas | Power Transformer 1500Vrms 3:4 Dual Prim. Dual Sec. 3.3V/5V Sec. Through Hole - Rail/Tube (Alt: TDM-240NERL) Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now |
DISTI #
493-TDM-240NERL
|
Mouser Electronics | Pulse Transformers ISO MOD THT 6pin 1.5kV 3CT:4CT 11Vus RoHS: Compliant | 0 |
|
$1.4200 / $1.6400 | Order Now |
|
Future Electronics | TDM Series 960 uH 0.8 Ohm 2 kVrms DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.5500 | Buy Now |
Part Details for TDM-240NERL
TDM-240NERL CAD Models
TDM-240NERL Part Data Attributes
|
TDM-240NERL
Halo Electronics Inc
Buy Now
|
Compare Parts:
TDM-240NERL
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |