Part Details for TDL565K035S1D by Cornell Dubilier Electronics Inc
Overview of TDL565K035S1D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDL565K035S1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8468
|
Newark | Tantalum Capacitor, 5.6Uf, 35V, Radial 10%, Capacitance:5.6Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:8.64Mm Rohs Compliant: No |Cornell Dubilier TDL565K035S1D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDL565K035S1D
TDL565K035S1D CAD Models
TDL565K035S1D Part Data Attributes
|
TDL565K035S1D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL565K035S1D
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 3434, RADIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.64 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0016 mA | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
Alternate Parts for TDL565K035S1D
This table gives cross-reference parts and alternative options found for TDL565K035S1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL565K035S1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDL565K035M2D | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035M2D |
TDL565K035T2D | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035T2D |
TDL565K035M2DF | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035M2DF |
TDL565K035T1DF | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035T1DF |
TDL565K035T2DF | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035T2DF |
TDL565K035T1D | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, 3434, | TDL565K035S1D vs TDL565K035T1D |