Part Details for TDL564K050S1B by Cornell Dubilier Electronics Inc
Overview of TDL564K050S1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDL564K050S1B
TDL564K050S1B CAD Models
TDL564K050S1B Part Data Attributes
|
TDL564K050S1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL564K050S1B
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2020, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.08 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
Alternate Parts for TDL564K050S1B
This table gives cross-reference parts and alternative options found for TDL564K050S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL564K050S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL564K050T2BF | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2020, | Cornell Dubilier Electronics Inc | TDL564K050S1B vs TDL564K050T2BF |
TDL564K050M2BF | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2020, | Cornell Dubilier Electronics Inc | TDL564K050S1B vs TDL564K050M2BF |
TDL564K050T2B | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2020, | Cornell Dubilier Electronics Inc | TDL564K050S1B vs TDL564K050T2B |
TDL564K050S1B-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2020, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TDL564K050S1B vs TDL564K050S1B-F |
TDL564K050T1B | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2020, | Cornell Dubilier Electronics Inc | TDL564K050S1B vs TDL564K050T1B |