There are no models available for this part yet.
Overview of TDL335M010S2A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TDL335M010S2A by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H8425
|
Newark | Tantalum Capacitor, 3.3Uf, 10V, Radial 20%, Capacitance:3.3Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.57Mm Rohs Compliant: No |Cornell Dubilier TDL335M010S2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for TDL335M010S2A by Cornell Dubilier Electronics Inc
Part Data Attributes for TDL335M010S2A by Cornell Dubilier Electronics Inc
TDL335M010S2A
Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0040
|
Want to compare parts?
-
TDL335M010S2ACornell Dubilier Electronics IncTantalum Capacitor; Capacitor Type:Solid; Voltage Rating:10VDC; Capacitor Dielectric Material:Tantalum; Capacitance:3.3uF; Capacitance Tolerance:+/- 20%; Lead Pitch:2.54mm; Leaded Process Compatible:No; Operating Temp. Max:125 C RoHS Compliant: NoVS
-