Part Details for TDL276K010S1C by Cornell Dubilier Electronics Inc
Overview of TDL276K010S1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDL276K010S1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8410
|
Newark | Tantalum Capacitor, 27Uf, 10V, Radial 10%, Capacitance:27Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:6.6Mm Rohs Compliant: No |Cornell Dubilier TDL276K010S1C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDL276K010S1C
TDL276K010S1C CAD Models
TDL276K010S1C Part Data Attributes
|
TDL276K010S1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDL276K010S1C
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, 2626, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0022 mA | |
Length | 9.14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
Alternate Parts for TDL276K010S1C
This table gives cross-reference parts and alternative options found for TDL276K010S1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL276K010S1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDL276K010T2CF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 27uF, 2626, | Cornell Dubilier Electronics Inc | TDL276K010S1C vs TDL276K010T2CF |
TDL276K010T2C | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 27uF, 2626, | Cornell Dubilier Electronics Inc | TDL276K010S1C vs TDL276K010T2C |
TDL276K010S1C-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, 2626, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TDL276K010S1C vs TDL276K010S1C-F |
TDL276K010M2C | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 27uF, 2626 | Cornell Dubilier Electronics Inc | TDL276K010S1C vs TDL276K010M2C |
TDL276K010T1CF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 27uF, 2626, | Cornell Dubilier Electronics Inc | TDL276K010S1C vs TDL276K010T1CF |