Datasheets
TDL276J016S1D-F by: Cornell Dubilier Electronics Inc

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, 3434, RADIAL LEADED

Part Details for TDL276J016S1D-F by Cornell Dubilier Electronics Inc

Overview of TDL276J016S1D-F by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for TDL276J016S1D-F

TDL276J016S1D-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDL276J016S1D-F Part Data Attributes

TDL276J016S1D-F Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
TDL276J016S1D-F Cornell Dubilier Electronics Inc Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, 3434, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 3434
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 27 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 10.16 mm
JESD-609 Code e3
Leakage Current 0.0032 mA
Length 8.64 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 3434
Surface Mount NO
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 8.64 mm

Alternate Parts for TDL276J016S1D-F

This table gives cross-reference parts and alternative options found for TDL276J016S1D-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDL276J016S1D-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDL276J016T2DF Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, Cornell Dubilier Electronics Inc TDL276J016S1D-F vs TDL276J016T2DF
TDL276J016S1D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, 3434, RADIAL LEADED Cornell Dubilier Electronics Inc TDL276J016S1D-F vs TDL276J016S1D
TDL276J016T2D Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, Cornell Dubilier Electronics Inc TDL276J016S1D-F vs TDL276J016T2D
TDL276J016T1D Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 27uF, 3434, Cornell Dubilier Electronics Inc TDL276J016S1D-F vs TDL276J016T1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDL276J016S1D-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDL276J016S1D-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of TDL276J016S1D-F would you like to use for your alert(s)?
  • Please alert me when TDL276J016S1D-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDL276J016S1D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDL276J016S1D-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDL276J016S1D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDL276J016S1D-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDL276J016S1D-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: