-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDL 3-0523 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-322MLB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2973
|
Newark | Dc-Dc Converter, 2 O/P, 3W, No. Of Outputs:2 Output, Output Power Max:3W, Output Voltage - Output... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.8100 / $24.9700 | Buy Now |
DISTI #
85Y2363
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.3600 | Buy Now |
DISTI #
TDL3-0523-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$21.6160 | Buy Now |
DISTI #
495-TDL3-0523
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-10Vin 15V/100mA -15V/100mA 3W DIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098596
|
RS | Power Supply, 3W, 15V@0.1A, | TRACO Power TDL 3-0523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8600 / $22.1900 | RFQ |
DISTI #
TDL3-0523
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷10VDC, Uout: 15VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$21.4100 / $24.0200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 4.5-10Vin 15V/100mA -15V/100mA 3W DIP | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy