-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2336
|
Newark | Dc-Dc Converter, 3.3V, 0.4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Traco Power TDL 2-1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.6400 / $18.7700 | Buy Now |
DISTI #
TDL2-1210-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$18.1860 | Buy Now |
DISTI #
495-TDL2-1210
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 3.3Vout 400mA 2W DIP Iso RoHS: Compliant | 12 |
|
$16.4100 / $18.6000 | Buy Now |
DISTI #
71098425
|
RS | Power Supply, 1.32W, 3.3V@0.4A, | TRACO Power TDL 2-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 / $18.5600 | RFQ |
DISTI #
TDL2-1210
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 400mA, DIP8 Min Qty: 1 | 0 |
|
$17.8900 / $20.0900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-18Vin 3.3Vout 400mA 2W DIP Iso | 22 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy