-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, Bipolar, PDSO10, GREEN, PLASTIC, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9302
|
Newark | If Transmitter, 435Mhz, -40 To 125Deg C, Frequency Min:433Mhz, Frequency Max:435Mhz, Rf/If Modulation:Ask, Fsk, Data Rate:-, Transmitting Current:14.2Ma, Rf Ic Case Style:Tssop, No. Of Pins:10Pins, Supply Voltage Min:2.1V, Supply Rohs Compliant: Yes |Infineon TDK5110FHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | TDK5110 - ASK/FSK Transmitte 868/433 MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 46 |
|
$1.2200 / $1.4400 | Buy Now |
|
Chip1Cloud | TRANSMITTER ASK/FSK SGL TSSOP10 | 6100 |
|
RFQ | |
DISTI #
3155084RL
|
element14 Asia-Pacific | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7050 / $2.0979 | Buy Now |
DISTI #
3155084
|
element14 Asia-Pacific | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7050 / $2.8466 | Buy Now |
DISTI #
3155084
|
Farnell | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8495 / $0.9223 | Buy Now |
DISTI #
3155084RL
|
Farnell | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.8495 / $0.8671 | Buy Now |
|
LCSC | MSOP-10-3mm RF Transceiver ICs ROHS | 19 |
|
$3.3014 / $5.1184 | Buy Now |
|
Win Source Electronics | TRANSMITTER ASK/FSK SGL TSSOP10 | 133849 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDK5110FHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDK5110FHTMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, Bipolar, PDSO10, GREEN, PLASTIC, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.021 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |