Part Details for TDK5101FHTMA1 by Infineon Technologies AG
Overview of TDK5101FHTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK5101FHTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8015
|
Newark | Ask/Fsk Transmitter, -40 To 125Deg C Rohs Compliant: Yes |Infineon TDK5101FHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
3294659RL
|
element14 Asia-Pacific | ASK/FSK TRANSMITTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6178 / $1.9946 | Buy Now |
DISTI #
3294659
|
element14 Asia-Pacific | ASK/FSK TRANSMITTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6178 / $2.7038 | Buy Now |
DISTI #
3294659
|
Farnell | ASK/FSK TRANSMITTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7950 / $3.6905 | Buy Now |
DISTI #
3294659RL
|
Farnell | ASK/FSK TRANSMITTER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.7950 / $2.6612 | Buy Now |
|
LCSC | MSOP-10 RF Transceiver ICs ROHS | 5 |
|
$3.1820 / $4.7693 | Buy Now |
Part Details for TDK5101FHTMA1
TDK5101FHTMA1 CAD Models
TDK5101FHTMA1 Part Data Attributes:
|
TDK5101FHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDK5101FHTMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO10, GREEN, PLASTIC, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |