Part Details for TDK5100FHTMA1 by Infineon Technologies AG
Overview of TDK5100FHTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for TDK5100FHTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9301
|
Newark | If Transmitter, 435Mhz, -40 To 125Deg C, Frequency Min:433Mhz, Frequency Max:435Mhz, Rf/If Modulation:Ask, Fsk, Data Rate:-, Transmitting Current:8.1Ma, Rf Ic Case Style:Tssop, No. Of Pins:10Pins, Supply Voltage Min:2.1V, Supply Rohs Compliant: Yes |Infineon TDK5100FHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | CONTROL | 151500 |
|
RFQ | |
DISTI #
3155083
|
element14 Asia-Pacific | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1023 |
|
$1.7223 / $2.8827 | Buy Now |
DISTI #
3155083RL
|
element14 Asia-Pacific | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1023 |
|
$1.7223 / $2.1214 | Buy Now |
DISTI #
3155083RL
|
Farnell | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 1023 |
|
$1.6568 / $2.0208 | Buy Now |
DISTI #
3155083
|
Farnell | IF TRANSMITTER, 435MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 1023 |
|
$1.6568 / $3.0877 | Buy Now |
Part Details for TDK5100FHTMA1
TDK5100FHTMA1 CAD Models
TDK5100FHTMA1 Part Data Attributes:
|
TDK5100FHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDK5100FHTMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO10, PLASTIC, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |