Part Details for TDK3-12S15SL by TDPOWER
Overview of TDK3-12S15SL by TDPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDK3-12S15SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15V 200mA 9V~18V 3W Buck-boost type DC-DC 86% SIP-8 Power Modules ROHS | 150 |
|
$1.3192 / $2.0731 | Buy Now |
|
LCSC | SIP-8 Isolated Power Modules ROHS | 150 |
|
$1.3742 / $2.1595 | Buy Now |