Part Details for TDH35PR500JE by Ohmite Mfg Co
Overview of TDH35PR500JE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDH35PR500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6806
|
Newark | Thick Film Resistor, 0.5 Ohm, 35W, 5%, Resistance:0.5Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35PR500JE Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $8.7900 | Buy Now |
DISTI #
TDH35PR500JE-ND
|
DigiKey | RES 0.5 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3015 / $12.9500 | Buy Now |
DISTI #
2485-TDH35PR500JE-ND
|
DigiKey | RES 0.5 OHM 5% 35W DPAK Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-TDH35PR500JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt .5ohm 5% RoHS: Compliant | 214 |
|
$7.3000 / $13.2100 | Buy Now |
DISTI #
70024207
|
RS | TDH35 Series Thick Film Resistor DPAK Case 500mOhms +/-5% 35W +/-150ppm/degC | Ohmite TDH35PR500JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $11.2100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.5 Ohm 5% 35W ±150ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
240 In Stock |
|
$6.7800 / $10.6200 | Buy Now |
DISTI #
51691724
|
Verical | Res Thick Film 0.5 Ohm 5% 35W ±700ppm/°C D-Pak Gull Wing SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1424 | Americas - 240 |
|
$8.8848 / $13.6856 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 35 W, 5 %, 150 PPM, 0.5 OHM, SURFACE MOUNT, DPAK | 293 |
|
$6.4688 / $12.9375 | Buy Now |
DISTI #
TDH35PR500JE
|
TTI | Thick Film Resistors - SMD 35watt .5ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 135 In Stock |
|
$6.9800 / $10.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for TDH35PR500JE
TDH35PR500JE CAD Models
TDH35PR500JE Part Data Attributes
|
TDH35PR500JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35PR500JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.5ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |