-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 47ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6826
|
Newark | Res, Thick Film, 47R, 5%, 35W, To-220, Resistance:47Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P47R0JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.0400 | Buy Now |
DISTI #
TDH35P47R0JE-ND
|
DigiKey | RES SMD 47 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$6.3855 / $15.7000 | Buy Now |
DISTI #
2485-TDH35P47R0JE-ND
|
DigiKey | RES 47 OHM 5% 35W D2PAK Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-TDH35P47R0JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 47ohm 5% RoHS: Compliant | 2 |
|
$6.3800 / $12.9400 | Buy Now |
DISTI #
70024214
|
RS | TDH35 Series Thick Film Resistor DPAK Case 47Ohms +/-5% 35W +/-50ppm/degC | Ohmite TDH35P47R0JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 47 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
20 In Stock |
|
$7.0200 / $10.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
TDH35P47R0JE
|
TTI | Thick Film Resistors - SMD 35watt 47ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$6.4000 | Buy Now |
DISTI #
TDH35P47R0JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 120 | 0 |
|
$4.3800 / $6.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$7.0000 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35P47R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P47R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 47ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4034 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TDH35P47R0JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P47R0JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDH35P47R0JE-TR | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 47ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, CHIP | TDH35P47R0JE vs TDH35P47R0JE-TR |