-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6822
|
Newark | Thick Film Resistor, 3 Ohm, 35W, 5%, Resistance:3Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P3R00JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDH35P3R00JE-ND
|
DigiKey | RES SMD 3 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$4.9878 / $12.9200 | Buy Now |
DISTI #
588-TDH35P3R00JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 3ohm 5% RoHS: Compliant | 85 |
|
$4.9800 / $12.9200 | Buy Now |
DISTI #
70022362
|
RS | Resistor, Thick Film, 3 Ohms, 35 W @ +25 C, +/- 5%, 350 V (Max.), 1800 VAC | Ohmite TDH35P3R00JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 / $10.8000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
30 In Stock |
|
$9.6300 / $16.1700 | Buy Now |
DISTI #
84415467
|
Verical | Res Thick Film 3 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2431 | Americas - 30 |
|
$12.8310 / $21.0210 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 422 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Res Thick Film 3 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
30 In Stock |
|
$9.6300 / $16.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35P3R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P3R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TDH35P3R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P3R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35H3R00JE-TR | Fixed Resistor, Metal Glaze/thick Film, 35W, 3ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, 4034, | Ohmite Mfg Co | TDH35P3R00JE vs TDH35H3R00JE-TR |