There are no models available for this part yet.
Overview of TDH35P2K50JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDH35P2K50JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6815
|
Newark | Thick Film Resistor, 2.5Kohm, 35W, 5%, Resistance:2.5Kohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Tdh35 Series Rohs Compliant: Yes |Ohmite TDH35P2K50JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now | |
DISTI #
TDH35P2K50JE-ND
|
DigiKey | RES SMD 2.5K OHM 5% 35W D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
93 In Stock |
|
$5.8717 / $12.5100 | Buy Now | |
DISTI #
588-TDH35P2K50JE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 2.5K 5% RoHS: Compliant | 130 |
|
$5.8700 / $10.0800 | Buy Now | |
DISTI #
70022361
|
RS | Resistor, Thick Film, 2.5 Kiloohms, 35 W @ +25 C, +/- 5%, 350 V (Max.), 1800 VAC | Ohmite TDH35P2K50JE RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ | |
Onlinecomponents.com | Res Thick Film 2.5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
270 In Stock |
|
$4.6000 / $8.4600 | Buy Now | ||
DISTI #
51659141
|
Verical | Res Thick Film 2.5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2004 | Americas - 270 |
|
$7.6570 / $10.9980 | Buy Now | |
DISTI #
TDH35P2K50JE
|
TTI | Thick Film Resistors - SMD 35watt 2.5K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 25 In Stock |
|
$5.7900 / $9.4600 | Buy Now | |
Master Electronics | Res Thick Film 2.5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
270 In Stock |
|
$4.6000 / $8.4600 | Buy Now |
CAD Models for TDH35P2K50JE by Ohmite Mfg Co
Part Data Attributes for TDH35P2K50JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.5 mm
|
Package Length
|
10.1 mm
|
Package Style
|
SMT
|
Package Width
|
8.6 mm
|
Rated Power Dissipation (P)
|
35 W
|
Resistance
|
2500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4034
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
GULL WING
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for TDH35P2K50JE
This table gives cross-reference parts and alternative options found for TDH35P2K50JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P2K50JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDH35P2K50JE-TR | Fixed Resistor, Metal Glaze/thick Film, 2500ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, CHIP | Ohmite Mfg Co | TDH35P2K50JE vs TDH35P2K50JE-TR |
TDH35H2K50JE- | Fixed Resistor, Metal Glaze/thick Film, 35W, 2500ohm, 350V, 5% +/-Tol, -50,50ppm/Cel, 4034, | Ohmite Mfg Co | TDH35P2K50JE vs TDH35H2K50JE- |