-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDH35P250RJE by Ohmite Mfg Co is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6820
|
Newark | Thick Film Resistor, 250 Ohm, 35W, 5%, Resistance:250Ohm, Resistance Tolerance:± 5%, Power Rating... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDH35P250RJE-ND
|
DigiKey | RES SMD 250 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
130 In Stock |
|
$6.3347 / $15.4500 | Buy Now |
DISTI #
588-TDH35P250RJE
|
Mouser Electronics | Thick Film Resistors - SMD 35watt 250ohm 5% RoHS: Compliant | 38 |
|
$5.5500 / $12.1000 | Buy Now |
DISTI #
70587559
|
RS | 35W THICK FILM RESISTOR TO220 | Ohmite TDH35P250RJE RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $9.8600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 250 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
240 In Stock |
|
$7.0200 / $10.5500 | Buy Now |
DISTI #
66432542
|
Verical | Res Thick Film 250 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 240 |
|
$8.4353 / $12.4118 | Buy Now |
|
Master Electronics | Res Thick Film 250 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD RoHS: Compliant |
240 In Stock |
|
$7.0200 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDH35P250RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TDH35P250RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 350V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4034, TO-220, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.6 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4034 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TDH35P250RJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDH35P250RJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDH35H250RJE-TR | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 350V, 5% +/-Tol, -50,50ppm/Cel, 4034, | TDH35P250RJE vs TDH35H250RJE-TR |