Part Details for TDH-8081-5002S by Esterline Power Systems
Overview of TDH-8081-5002S by Esterline Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH-8081-5002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDH-8081-5002S
|
Avnet Americas | TIME DELAY - Bulk (Alt: TDH-8081-5002S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TDH-8081-5002S
TDH-8081-5002S CAD Models
TDH-8081-5002S Part Data Attributes
|
TDH-8081-5002S
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
TDH-8081-5002S
Esterline Power Systems
Off-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 5s Adj Min, 50s Adj Max, DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 4500 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83726/31 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER HOOK |