Part Details for TDH-120-A-K-B-30M by atc Diversified Electronics
Overview of TDH-120-A-K-B-30M by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDH-120-A-K-B-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-TDH-120-A-K-B-30M-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$239.5800 | Buy Now |