Part Details for TDG1026KS-RC6A by L-com Inc
Overview of TDG1026KS-RC6A by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDG1026KS-RC6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8445
|
Newark | Adaptor, In-Line, Rj45 Jack-Jack, 8P8C, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026KS-RC6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5330 |
|
$18.1900 | Buy Now |
DISTI #
5073-TDG1026KS-RC6A-ND
|
DigiKey | C6A SHLD 90? KEYSTONE CPLR Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11 In Stock |
|
$16.1330 / $22.4400 | Buy Now |
DISTI #
71721670
|
RS | Category 6A Shielded RJ45 (8x8) Right Angle Keystone Coupler | L-com TDG1026KS-RC6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.1900 | Buy Now |
|
Onlinecomponents.com | C6A SHLD 90? KEYSTONE CPLR | 0 |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
TDG1026KS-RC6A
|
L-com US | An exclusive product design from L-com, the new right angle series of Category 5e, 6 and 6a couplers offer true 90° connectivity while meeting Category standards. These unique right angle keystone couplers are designed to address tight fit applications commonly seen with wall plates and some patch panel designs. These robust right angle Category Rated couplers come in C5e, C6 & C6a versions and fit standard .765" X .585" keystone openings so they can be used for myriad voice, video and data applications. Quantity discounts are available for OEM and volume requirements. Min Qty: 1 Package Multiple: 1 | 4699 |
|
$9.1000 / $18.1900 | Buy Now |